Bosch Abrasive Grains Sanding Pad Sanding, 115 mm
- RS Stock No.:
- 693-153
- Mfr. Part No.:
- 2608605107
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP541.06
(exc. VAT)
PHP605.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP541.06 | PHP108.212 |
*price indicative
- RS Stock No.:
- 693-153
- Mfr. Part No.:
- 2608605107
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 115mm | |
| Sub Type | Sanding | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Abrasive Material | Abrasive Grains | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 115mm | ||
Sub Type Sanding | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Abrasive Material Abrasive Grains | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sanding disc designed for use with eccentric sanders, primarily targeted at smoothing and finishing wood and painted surfaces. It offers exceptional longevity and efficiency in material removal.
Constructed for durability, featuring robust abrasive grain to withstand prolonged use
Utilises an electrostatic open-coat grain distribution to minimise dust accumulation
Adheres securely to sanding bases with synthetic resin for maximum resilience
Available in multiple grain sizes, catering to diverse sanding needs
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 100 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 120 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 50 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
