Bosch Abrasive Grains Sanding Pad Sanding, 125, 400 Grit
- RS Stock No.:
- 693-063
- Mfr. Part No.:
- 2608901100
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP723.59
(exc. VAT)
PHP810.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP723.59 | PHP144.718 |
*price indicative
- RS Stock No.:
- 693-063
- Mfr. Part No.:
- 2608901100
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125 | |
| Product Type | Sanding Pad | |
| Backing Material | Paper | |
| Sub Type | Sanding | |
| Abrasive Material | Abrasive Grains | |
| Grit Size | 400 | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125 | ||
Product Type Sanding Pad | ||
Backing Material Paper | ||
Sub Type Sanding | ||
Abrasive Material Abrasive Grains | ||
Grit Size 400 | ||
Colour Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch sandpaper provides exceptional abrasion for fast sanding of paint and wood surfaces.
Grain alignment during production ensures an aggressive cut
Grain distribution is optimised for high-speed sanding
Designed for effective removal of old paint and surface finishing
Up to 2x Faster than conventional sandpapers
Related links
- Bosch Abrasive Grains Sanding Pad Sanding 400 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 400 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 40 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 80 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 60 Grit
- Bosch Abrasive Grains Sanding Pad Sanding 100 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 240 microns Grit
- Bosch Abrasive Grains Sanding Pad Sanding 320 microns Grit
