Bosch 2609, 115 mm

N

Subtotal (1 unit)*

PHP202.08

(exc. VAT)

PHP226.33

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP202.08

*price indicative

RS Stock No.:
692-331
Mfr. Part No.:
2609256306
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Cutting Disc

Disc Diameter

115mm

Standards/Approvals

No

Material Cut

Multi Material

Series

2609

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch cutting disc designed for abrasive slicing across a range of substrates using an angle grinder in workshop and on-site environments. It serves as a general-purpose cut-off tool for operators requiring a Compact disc compatible with common handheld grinders, delivering focussed material removal for repair, fabrication and maintenance tasks.

Operates as a multi-material cutting wheel for diverse substrates

Provides abrasive cutting performance in a Compact 115 mm diameter

Built to the 2609 series specification for consistent behaviour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy