Bosch 2609 Aluminium Oxide, 125 mm x 2.5 mm Thick 5 Per Pack
- RS Stock No.:
- 693-023
- Mfr. Part No.:
- 2609256333
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 5 units)*
PHP785.05
(exc. VAT)
PHP879.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP785.05 | PHP157.01 |
*price indicative
- RS Stock No.:
- 693-023
- Mfr. Part No.:
- 2609256333
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cutting Disc | |
| Disc Diameter | 125mm | |
| Thickness | 2.5mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Maximum Safe Speed | 80m/s | |
| Quantity Per Package | 5Per Pack | |
| Standards/Approvals | EN 12413 | |
| Material Cut | Metal | |
| Series | 2609 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cutting Disc | ||
Disc Diameter 125mm | ||
Thickness 2.5mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Maximum Safe Speed 80m/s | ||
Quantity Per Package 5Per Pack | ||
Standards/Approvals EN 12413 | ||
Material Cut Metal | ||
Series 2609 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for precision metal-cutting tasks using hand-held or bench-mounted abrasive tools. It delivers high-speed material removal for metalworking operations while conforming to recognised safety standards.
Aluminium oxide abrasive for efficient metal removal and consistent wear
125 mm diameter enabling Compact cutting in confined spaces
2.5 mm thin profile for narrow kerf and reduced material loss
22.23 mm bore for secure mounting on standard grinders
80 m/s maximum safe speed for high‑velocity cutting
Related links
- Bosch Cutting Aluminium Oxide, 125 mm x 2.5 mm Thick 1 Per Pack
- Bosch X Lock Aluminium Oxide P80 Grit 25 Per Pack
- Bosch Pro Aluminium Oxide 30 Grit 1 Each
- 3M Silver Aluminium Oxide P60 Grit 25 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P180 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- RS PRO Aluminium Oxide Fine Grade, P120 Grit 5 Per Pack
- Bosch X Lock Aluminium Oxide, 125 mm x 6 mm Thick 10 Per Pack
