Bosch 1600 Carbide, 50 mm 1 Per Pack
- RS Stock No.:
- 674-008
- Mfr. Part No.:
- 2608616202
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP895.87
(exc. VAT)
PHP1,003.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP895.87 |
*price indicative
- RS Stock No.:
- 674-008
- Mfr. Part No.:
- 2608616202
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 50mm | |
| Product Type | Cutting Disc | |
| Abrasive Material | Carbide | |
| Bore Diameter | 10mm | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Plaster, Plastic, Wood | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 50mm | ||
Product Type Cutting Disc | ||
Abrasive Material Carbide | ||
Bore Diameter 10mm | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals No | ||
Material Cut Plaster, Plastic, Wood | ||
Series 1600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch cutting disc is a Compact abrasive wheel designed for precision slicing of soft construction and craft materials. It is intended for use on rotary cutting tools where a small, rigid cutting edge is required, providing controlled removal of plaster, wood and various plastics in detail work or confined spaces.
Carbide abrasive delivers consistent cutting action and edge retention
50 mm diameter enables compact, low-profile access to tight areas
10 mm bore ensures secure mounting on compatible collets and spindles
Related links
- 3M C5-ZR Silicon Carbide 1 Grit 1 Per Pack
- 3M 777F Silicon Carbide Fine Grade, P120 Grit 5 Per Pack
- Bosch 1600 Aluminium Oxide, 50 mm x 1 mm Thick 3 Per Pack
- Bosch PRO Silicon Carbide, 115 mm 1 Per Pack
- Bosch EXPERT Carbide Very Fine Grade, 1 Grit 1 Per Pack
- DeWALT Carbide Jigsaw Blade 50 mm, 1-Pieces
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
- Bosch X-LOCK Abrasive Grains Sanding 50 Grit 1 Per Pack
