Bosch 1600 Aluminium Oxide, 50 mm x 1 mm Thick 3 Per Pack
- RS Stock No.:
- 673-601
- Mfr. Part No.:
- 1600A01S5Y
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 3 units)*
PHP571.66
(exc. VAT)
PHP640.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP571.66 | PHP190.553 |
*price indicative
- RS Stock No.:
- 673-601
- Mfr. Part No.:
- 1600A01S5Y
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 50mm | |
| Product Type | Cutting Disc | |
| Thickness | 1mm | |
| Abrasive Material | Aluminium Oxide | |
| Quantity Per Package | 3Per Pack | |
| Material Cut | Steel | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 50mm | ||
Product Type Cutting Disc | ||
Thickness 1mm | ||
Abrasive Material Aluminium Oxide | ||
Quantity Per Package 3Per Pack | ||
Material Cut Steel | ||
Series 1600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Bosch cutting disc designed for precision separation of ferrous metals in workshop and site environments. It provides a thin abrasive solution suited to high-speed rotary tools, offering efficient material removal on steel components while maintaining a slim kerf for accurate cuts.
Aluminium oxide abrasive delivers consistent cutting performance
1mm thickness reduces material loss during each cut
50mm diameter enables access in confined spaces
Packaged as three discs for uninterrupted workflow
Manufactured for compatibility with standard rotary tools
Related links
- 3M SC-DR Aluminium Oxide Fine Grade, P100 Grit 50 Per Pack
- 3M SC-DR Aluminium Oxide Medium Grade, P50 Grit 50 Per Pack
- PFERD Rüggeberg France COMBIDISC Aluminium Oxide 60 Grade, 60 Grit 100 Each
- 3M Roloc 50 mm, Coarse Grade 50
- Bosch Grinding Aluminium Oxide 3 Grit 3 Per Pack
- RS PRO Aluminium Oxide, 50 mm Diameter
- RS PRO Aluminium Oxide P80 Grit
- RS PRO Aluminium Oxide P60 Grit, 60
