Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- RS Stock No.:
- 673-242
- Mfr. Part No.:
- 2608602394
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,017.11
(exc. VAT)
PHP2,259.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,017.11 |
*price indicative
- RS Stock No.:
- 673-242
- Mfr. Part No.:
- 2608602394
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Diameter | 125mm | |
| Product Type | Cutting Disc | |
| Thickness | 2mm | |
| Abrasive Material | Diamond | |
| Quantity Per Package | 1Per Pack | |
| Material Cut | Brick, Concrete, Stone | |
| Series | 2608 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Diameter 125mm | ||
Product Type Cutting Disc | ||
Thickness 2mm | ||
Abrasive Material Diamond | ||
Quantity Per Package 1Per Pack | ||
Material Cut Brick, Concrete, Stone | ||
Series 2608 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch cutting disc designed for small angle grinders, facilitating precise cutting through various construction materials with ease. It ensures durability and efficiency in demanding applications.
Long life cutting through various construction materials
Low-friction segments minimise wear on the sides
Segments are laser-welded to a steel body for maximum strength
Standard 22.23 mm bore fits most angle grinders
Related links
- Bosch 2608 Diamond, 125 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 125 mm x 1.6 mm Thick 1
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1 Per Pack
- Bosch 2608 Diamond, 115 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 150 mm x 2 mm Thick 1
- Bosch 2608 Diamond, 180 x 2 mm Thick 1
