3M PN-DH Aluminium Oxide, 125 mm, Extra Coarse Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

PHP11,022.78

(exc. VAT)

PHP12,345.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per Unit*
1 +PHP11,022.78PHP440.911

*price indicative

RS Stock No.:
627-856
Mfr. Part No.:
7100274272
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Bore Diameter

8mm

Grit Size

P150

Colour

Bright

Grade

Extra Coarse

Maximum Safe Speed

12000rpm

Quantity Per Package

25Per Pack

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Series Grinding Disc, 125mm Disc Diameter, P150 Grit size - 7100274272


This grinding disc is a non-woven abrasive designed to condition and finish metal surfaces without altering base geometry. It pairs precision-shaped abrasive grain with a conformable web to deliver consistent cutting performance on stainless steel and other metals in low-pressure operations for industrial fabrication and maintenance.

Features & Benefits


• Precision-shaped grain increases cutting speed and life
• Extra coarse grade removes material quickly with control
• Bright colour aids Rapid Visual identification at workstations
• 8mm bore offers compatibility with common mandrels
• Rated for maximum safe speed of 12,000 r/min for high-speed use

Applications


• Suitable for stainless steel surface cleaning and finishing tasks
• Ideal for replacing flap or Fibre discs in deburring operations
• Can be used for aluminium and soft-metal light stock removal
• Used for process reduction where dimension must be preserved

How is the abrasive constructed to maintain workpiece geometry?


The abrasive integrates shaped mineral particles within a non-woven web, so it abrades without gouging or removing defined edges, preserving part dimensions during finishing.

What pack sizes are available for production environments?


It is supplied as a pack containing 25 discs to support bulk usage and minimise changeovers.

Which grit grade and surface result should I expect?


The disc is P150 grit in an extra coarse grade, yielding a coarser, aggressive finish suitable for Rapid material removal prior to finer operations.

Which materials can I process with this abrasive at normal operating pressures?


It is suitable for carbon steel, stainless steel, aluminium and other soft metals when used under low-pressure conditions common in electrical, mechanical and automation workshop tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy