3M PN-DH Aluminium Oxide, 125 mm, Coarse Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

PHP10,846.65

(exc. VAT)

PHP12,148.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP10,846.65PHP433.866

*price indicative

RS Stock No.:
627-860
Mfr. Part No.:
7100274275
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

125mm

Abrasive Material

Aluminium Oxide

Bore Diameter

8mm

Grit Size

P150

Colour

Bright

Grade

Coarse

Quantity Per Package

25Per Pack

Maximum Safe Speed

12000rpm

Standards/Approvals

No

Series

PN-DH

Material Cut

Stainless Steel

RoHS Status: Exempt

COO (Country of Origin):
US

3M Scotch-Brite Precision Series Grinding Disc, 125mm Disc Diameter, P150 Grit size - 7100274275


This grinding disc is a bright-coloured abrasive wheel designed for surface conditioning and finishing of metal substrates in industrial settings. It combines a precision-shaped grain embedded in a non-woven web to deliver consistent cutting performance and extended abrasive life while working at high rotational speeds. Supplied in a bulk quantity, it is intended for low-pressure grinding and blending tasks where maintaining part geometry is important.

Features & Benefits


• Precision-shaped grain increases cutting speed and life
• Non-woven construction reduces risk of gouging or undercutting
• Coarse P150 grit provides effective material removal and blending
• 8mm bore enables compatibility with common mandrels and attachments
• Rated to 12,000 r/min for high-speed metalworking operations

Applications


• Suitable for removing weld spatter on stainless steel
• Ideal for final surface blending on aluminium panels
• Can be used for deburring carbon steel components
• Used for finishing in assembly and fabrication lines
• Suitable for low-pressure conditioning in electronics enclosures

What packaging quantity is supplied for routine workshop use?


The discs are provided in packs of 25 to support regular replacement cycles.

Which substrates are compatible with this abrasive for industrial tasks?


It is suitable for aluminium, soft metals, carbon steel and stainless steel when used at recommended pressures.

How does the product avoid altering component dimensions during finishing?


The non-woven web and controlled abrasive exposure allow cleaning and blending without changing part geometry.

What attachment types are available for quick fitting?


The product supports hook-and-loop, 7/8 centre-hole and Roloc™ style attachment systems for Rapid changeover.

How does the abrasive appearance assist workshop efficiency?


The bright colour scheme aids Rapid identification of grit and aggressiveness at point of use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy