3M PN-DH Aluminium Oxide, 125 mm, Medium Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-855
- Mfr. Part No.:
- 7100274271
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP10,846.65
(exc. VAT)
PHP12,148.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,846.65 | PHP433.866 |
*price indicative
- RS Stock No.:
- 627-855
- Mfr. Part No.:
- 7100274271
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 125mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 7/8in | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Medium | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 12000rpm | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 125mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 7/8in | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Medium | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 12000rpm | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Series Grinding Disc, 125mm Disc Diameter, P150 Grit size - 7100274271
This grinding disc is a bright-finish abrasive designed for surface cleaning and finishing of metallic substrates in industrial environments. It combines a non‑woven web with shaped abrasive technology to remove contamination, blend welds and refine surface texture while preserving the parent materials geometry. The product is intended for low‑pressure handheld and machine‑mounted operations across fabrication and maintenance workflows.
Features & Benefits
• Precision‑shaped grain for increased cutting speed and longevity
• Non‑woven construction prevents material gouging and undercutting
• Medium P150 grit for balanced material removal and surface refinement
• Compatible with 7/8in centre‑mount systems for Rapid attachment
• Rated to 12,000 r/min enabling use on high‑speed rotary tools
• Non‑woven construction prevents material gouging and undercutting
• Medium P150 grit for balanced material removal and surface refinement
• Compatible with 7/8in centre‑mount systems for Rapid attachment
• Rated to 12,000 r/min enabling use on high‑speed rotary tools
Applications
• Suitable for deburring and blending stainless steel welds
• Ideal for surface preparation prior to coating on carbon steel
• Used for light finishing on aluminium and soft metals
• Can be used for maintenance cleaning in electrical enclosures
• Suitable for automated or handheld finishing on assembly lines
• Ideal for surface preparation prior to coating on carbon steel
• Used for light finishing on aluminium and soft metals
• Can be used for maintenance cleaning in electrical enclosures
• Suitable for automated or handheld finishing on assembly lines
What attachment methods does it support?
Discs accept hook‑and‑loop or Roloc™‑style 7/8in centre attachments for quick changeover.
Which material types can be processed without altering base geometry?
Low‑pressure finishing on stainless steel, aluminium, soft metals and carbon steel preserves dimensions.
How is pack quantity relevant for production environments?
Supplied as 25 discs per pack to reduce downtime and simplify stock management for continuous operations.
What Visual cue aids fast product identification?
Bright, vivid colouring distinguishes the disc grade and finish for quicker selection on site.
Related links
- 3M PN-DH Aluminium Oxide Medium Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack