3M PN-DH Aluminium Oxide, 150 mm, Medium Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-866
- Mfr. Part No.:
- 7100274662
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP13,573.09
(exc. VAT)
PHP15,201.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP13,573.09 | PHP542.924 |
*price indicative
- RS Stock No.:
- 627-866
- Mfr. Part No.:
- 7100274662
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 150mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Medium | |
| Quantity Per Package | 25Per Pack | |
| Maximum Safe Speed | 10000rpm | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 150mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Medium | ||
Quantity Per Package 25Per Pack | ||
Maximum Safe Speed 10000rpm | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Series Grinding Disc, 150mm Diameter, P150 Grit - 7100274662
This grinding disc is a non‑woven surface conditioning product designed to prepare and finish metal substrates in industrial settings. It combines an engineered abrasive technology with a conformable web to remove contaminants and refine surfaces while preserving the parent geometry, making it suitable for workshop and production environments in automation, electronics, electrical and mechanical sectors.
Features & Benefits
• Precision-shaped grain provides Faster material removal and longer life
• Medium P150 grit delivers balanced cutting and surface finish
• 8mm bore enables compatibility with standard mandrels and attachments
• Bright colour coding aids quick identification on busy benches
• Rated to 10000 r/min for high-speed hand and power-tool use
• Medium P150 grit delivers balanced cutting and surface finish
• 8mm bore enables compatibility with standard mandrels and attachments
• Bright colour coding aids quick identification on busy benches
• Rated to 10000 r/min for high-speed hand and power-tool use
Applications
• Suitable for de-burring stainless steel components prior to assembly
• Ideal for blending weld seams on mechanical assemblies
• Used for surface preparation of aluminium panels before coating
• Can be used for finishing forged or machined parts in automation lines
• Suitable for light cleaning of carbon steel in electrical enclosures
• Ideal for blending weld seams on mechanical assemblies
• Used for surface preparation of aluminium panels before coating
• Can be used for finishing forged or machined parts in automation lines
• Suitable for light cleaning of carbon steel in electrical enclosures
How is the abrasive structured to maintain part geometry?
The abrasive uses shaped abrasive grains embedded in a non‑woven web that abrades without cutting deep into the substrate, reducing risk of undercutting or gouging.
What packaging format is available for bulk operations?
The discs are supplied in packs of 25 to support repetitive production tasks and tool-change routines.
Which materials will the disc work effectively on?
It is suitable for stainless steel, aluminium, carbon steel and other soft metals under low-pressure conditions.
How does the product help reduce process steps?
Its balance of conformability and cut-rate enables replacement of multiple operations, such as swapping between Fibre and flap discs for certain P150 and finer tasks.
Related links
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack