3M PN-DH Aluminium Oxide, 115 mm, Medium Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-847
- Mfr. Part No.:
- 7100274223
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP8,512.81
(exc. VAT)
PHP9,534.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,512.81 | PHP340.512 |
*price indicative
- RS Stock No.:
- 627-847
- Mfr. Part No.:
- 7100274223
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 115mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Medium | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 115mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Medium | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Series Grinding Disc, 115mm Disc Diameter, P150 Grit size - 7100274223
This grinding disc is a medium-grade abrasive designed for surface conditioning and finishing tasks in industrial settings. It pairs a shaped abrasive grain with a non-woven web to remove material and refine surfaces without altering component geometry, making it suitable for precision work on metals including stainless steel.
Features & Benefits
• Precision-shaped grain delivers Faster cutting and extended life
• Non-woven construction prevents gouging while finishing
• Bright vivid colouration aids Rapid disc identification
• Balanced conformability maintains contact on contoured parts
• Compatible with low-pressure operation on soft metals
• Non-woven construction prevents gouging while finishing
• Bright vivid colouration aids Rapid disc identification
• Balanced conformability maintains contact on contoured parts
• Compatible with low-pressure operation on soft metals
Applications
• Suitable for removing scale and oxidation from stainless steel components
• Ideal for surface blending on aluminium assemblies
• Used for finishing weld seams in fabrication processes
• Can be used for deburring lightweight metal parts
• Suitable for maintenance tasks in electrical cabinets and enclosures
• Ideal for surface blending on aluminium assemblies
• Used for finishing weld seams in fabrication processes
• Can be used for deburring lightweight metal parts
• Suitable for maintenance tasks in electrical cabinets and enclosures
What attachment systems can I use with this disc?
It is designed to work with hook-and-loop and quick-change Roloc™ style attachments for Rapid fitting and replacement.
Which substrates are appropriate for this product?
It performs on stainless steel, carbon steel, aluminium and other soft metals where controlled material removal is required.
How is tool speed limited for safe use?
The discs maximum safe rotational limit is specified at 13300 r/min
operate tools at or below this speed for safe performance.
How is the product supplied for workshop use?
It is packaged in multiples to support production needs, supplied ready for attachment to compatible grinders.
What bore size should the matching spindle accept?
The central aperture is sized for an 8mm arbor to ensure correct mounting and concentricity.
Related links
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Medium Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack