3M PN-DH Aluminium Oxide, 115 mm, Extra Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 627-854
- Mfr. Part No.:
- 7100274270
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP9,364.09
(exc. VAT)
PHP10,487.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,364.09 | PHP374.564 |
*price indicative
- RS Stock No.:
- 627-854
- Mfr. Part No.:
- 7100274270
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 115mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 8mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 13300rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 115mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 8mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Extra Coarse | ||
Maximum Safe Speed 13300rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Discs Series Grinding Disc, 115mm Disc Diameter, Extra Coarse Grade - 7100274270
This grinding disc is a non-woven surface conditioning tool combining precision-shaped grain with an open web substrate to clean and finish metal surfaces without altering base geometry. It is intended for low-pressure operations where consistent cutting speed and extended abrasive life are required, delivering a bright finish on stainless steel and other metals.
Features & Benefits
• Precision-shaped grain delivers Faster cut rate and extended life
• Extra coarse grade reduces process steps compared with flaps
• Bright colour coding aids quick identification on-site
• Suitable for low-pressure use on stainless steel and soft metals
• Hook-and-loop and Roloc™ attachment options enhance Rapid changes
• Extra coarse grade reduces process steps compared with flaps
• Bright colour coding aids quick identification on-site
• Suitable for low-pressure use on stainless steel and soft metals
• Hook-and-loop and Roloc™ attachment options enhance Rapid changes
Applications
• Suitable for deburring stainless steel components in automation lines
• Ideal for surface preparation on electrical enclosures before assembly
• Used for finishing soft metal parts in mechanical workshops
• Can be used for tooling maintenance in electronics manufacturing
• Suitable for metal cleaning tasks in production and repair environments
• Ideal for surface preparation on electrical enclosures before assembly
• Used for finishing soft metal parts in mechanical workshops
• Can be used for tooling maintenance in electronics manufacturing
• Suitable for metal cleaning tasks in production and repair environments
What attachment options are available for quick tool changes?
The discs accept 7/8 centre-hole, hook-and-loop and Roloc™ style fittings for fast replacement and compatibility with common backing pads.
What pack quantity and bore specification should I order for high-volume use?
They are supplied in packs of 25 with an 8mm bore suited to standard mandrels and mass-replacement workflows.
What operating speed limitations affect safe use on bench grinders?
The maximum safe rotational speed is 13,300 rpm so match the tools no-load speed to avoid exceeding this limit.
Which abrasive structure makes it effective on stainless steel without gouging?
The combination of precision-shaped grain on a non-woven web provides aggressive cutting yet conformable action to prevent undercutting.
How does the disc perform compared with traditional Fibre or flap discs?
The extra coarse grade performs similarly to P150 and finer fibre/flap products while reducing rework and maintaining component dimensions.
Related links
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack