3M PN-DH Aluminium Oxide, 100 mm, Extra Coarse Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-027
- Mfr. Part No.:
- 7100275260
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP8,653.45
(exc. VAT)
PHP9,691.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,653.45 | PHP346.138 |
*price indicative
- RS Stock No.:
- 626-027
- Mfr. Part No.:
- 7100275260
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 100mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 16mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Extra Coarse | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 100mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 16mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Extra Coarse | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-BriteTM Precision Series Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100275260
This grinding disc is a 100mm bright-coloured abrasive designed to clean and finish metal surfaces in industrial settings. It pairs a precision-shaped grain with a non-woven conditioning web to remove material without altering part geometry, offering consistent cut performance for stainless steel and other metals in low-pressure operations.
Features & Benefits
• Precision-shaped grain increases cutting speed and life
• Extra-coarse abrasive reduces process steps by replacing flap discs
• Suitable for stainless-steel material without changing geometry
• Conforms to surfaces while maintaining Durable abrasive action
• Bright colour aids Rapid identification in busy workshops
• Compatible with 16mm bore mounting for common tool fittings
• Extra-coarse abrasive reduces process steps by replacing flap discs
• Suitable for stainless-steel material without changing geometry
• Conforms to surfaces while maintaining Durable abrasive action
• Bright colour aids Rapid identification in busy workshops
• Compatible with 16mm bore mounting for common tool fittings
Applications
• Suitable for stainless-steel panel deburring and edge blending
• Ideal for aluminium surface cleaning prior to assembly
• Used for carbon-steel weld finish and light stock removal
• Can be used for soft-metal scuffing in automated lines
• Used with hand or low-pressure pneumatic grinders in production
• Ideal for aluminium surface cleaning prior to assembly
• Used for carbon-steel weld finish and light stock removal
• Can be used for soft-metal scuffing in automated lines
• Used with hand or low-pressure pneumatic grinders in production
What pack size is supplied for workshop use?
It is supplied as 25 discs per pack to support batch operations and reduce reordering frequency.
Which attachment styles are compatible with the disc?
It accepts hook-and-loop and Roloc™ style attachments for quick changeovers on grinders.
What maximum rotational speed should be observed?
The disc is rated to operate safely at up to 15,000 r/min
exceeding this may compromise performance and safety.
Which grit and finish level does the abrasive provide?
The abrasive is P150 grit offering an extra-coarse cut that balances aggressive stock removal with surface conditioning.
Related links
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack