3M PN-DH Aluminium Oxide, 100 mm, Fine Grade, P150 Grit 25 Per Pack
- RS Stock No.:
- 626-031
- Mfr. Part No.:
- 7100275837
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP8,653.45
(exc. VAT)
PHP9,691.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,653.45 | PHP346.138 |
*price indicative
- RS Stock No.:
- 626-031
- Mfr. Part No.:
- 7100275837
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 100mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 16mm | |
| Grit Size | P150 | |
| Colour | Bright | |
| Grade | Fine | |
| Maximum Safe Speed | 15000rpm | |
| Quantity Per Package | 25Per Pack | |
| Standards/Approvals | No | |
| Material Cut | Stainless Steel | |
| Series | PN-DH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 100mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 16mm | ||
Grit Size P150 | ||
Colour Bright | ||
Grade Fine | ||
Maximum Safe Speed 15000rpm | ||
Quantity Per Package 25Per Pack | ||
Standards/Approvals No | ||
Material Cut Stainless Steel | ||
Series PN-DH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Grinding Disc, 100mm Disc Diameter, P150 Grit size - 7100275837
This grinding disc is designed to condition and finish metal surfaces in industrial settings, combining an abrasive non‑woven web with precision‑shaped abrasive grains to remove material without altering component geometry. It operates at high peripheral speeds suitable for low‑pressure applications and is intended for use on stainless steel and other metals within automation, electrical and mechanical workflows.
Features & Benefits
• Precision‑shaped grain for Faster material removal and extended life
• Fine P150 grit for refined surface texture and consistent finishing
• 16mm bore to fit standard mandrels and quick‑change attachments
• Rated to 15,000 r/min for high‑speed operation and efficient throughput
• Bright colour coding for Rapid identification and inventory control
• Fine P150 grit for refined surface texture and consistent finishing
• 16mm bore to fit standard mandrels and quick‑change attachments
• Rated to 15,000 r/min for high‑speed operation and efficient throughput
• Bright colour coding for Rapid identification and inventory control
Applications
• Suitable for deburring stainless steel components in assembly lines
• Ideal for surface preparation of electrical enclosures before joining
• Used for light stock removal on aluminium housings in automation
• Can be used for finishing mechanical parts without altering dimensions
• Suitable for replacing flap discs in low‑pressure finishing tasks
• Ideal for surface preparation of electrical enclosures before joining
• Used for light stock removal on aluminium housings in automation
• Can be used for finishing mechanical parts without altering dimensions
• Suitable for replacing flap discs in low‑pressure finishing tasks
What quantity is supplied per package for production environments?
The product is supplied in packs of 25 to support batch operations and minimise reordering frequency.
Which substrate types are compatible beyond stainless steel?
It is suitable for aluminium, soft metals and carbon steel when used at recommended pressure settings.
How does the attachment Interface support workflow flexibility?
The centre hole accepts 16mm fittings and is compatible with hook‑and‑loop and Roloc‑style quick‑change systems for Rapid disc changes.
What colour indication aids workshop sorting and selection?
The disc uses a bright colour scheme to make grade and type identification straightforward during line‑side operations.
Related links
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Fine Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Very Fine Grade, P150 Grit 25 Per Pack