3M PN-DH Aluminium Oxide, 100 mm, Very Fine Grade, P150 Grit 25 Per Pack

Subtotal (1 pack of 25 units)*

PHP8,653.45

(exc. VAT)

PHP9,691.86

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per Unit*
1 +PHP8,653.45PHP346.138

*price indicative

RS Stock No.:
626-032
Mfr. Part No.:
7100275838
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

100mm

Abrasive Material

Aluminium Oxide

Bore Diameter

16mm

Grit Size

P150

Colour

Bright

Grade

Very Fine

Quantity Per Package

25Per Pack

Maximum Safe Speed

15000rpm

Standards/Approvals

No

Material Cut

Stainless Steel

Series

PN-DH

RoHS Status: Exempt

COO (Country of Origin):
US

3M Grinding Disc, 100mm Disc Diameter, Bright - 7100275838


This grinding disc is a very fine surface conditioning tool designed for industrial finishing and stainless steel work. It combines shaped abrasive grain with a non-woven web to prepare and refine surfaces without altering base material geometry, and is intended for use in low-pressure, high-speed finishing operations across automation, electrical and mechanical workflows.

Features & Benefits


• Precision-shaped grain for increased cutting speed and life
• Very fine P150 grade for controlled surface refinement
• Suitable for stainless steel delivering bright finish results
• 16mm bore for secure attachment to compatible spindles
• Rated for maximum safe speed 15,000 rpm for high-speed operations

Applications


• Suitable for finishing stainless steel components in assembly lines
• Ideal for surface preparation prior to inspection or coating
• Used for deburring and light stock removal on soft metals
• Can be used in robotic finishing cells operating at high speed
• Suitable for maintenance tasks in electrical and mechanical workshops

What mounting options are available for this disc?


It features a 16mm centre bore compatible with standard mandrels and quick-change attachments.

How does the disc affect component dimensions during finishing?


The combination of non-woven web and precision-shaped grain removes surface material without changing part geometry or causing undercutting.

Which materials is it suited to process besides stainless steel?


It is suitable for aluminium, soft metals and carbon steel under low-pressure conditions.

What pack size is supplied for production use?


Discs are supplied in packs of 25 to facilitate continuous operations.

How does the abrasive construction influence lifecycle in production?


The shaped grain extends abrasive life and maintains consistent cutting behaviour across repetitive cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy