3M PN-DH Aluminium Oxide, 125 mm Resin, Coarse Grade, 8 Grit 25
- RS Stock No.:
- 627-851
- Mfr. Part No.:
- 7100274227
- Manufacturer:
- 3M
Subtotal (1 pack of 25 units)*
PHP11,022.78
(exc. VAT)
PHP12,345.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP11,022.78 | PHP440.911 |
*price indicative
- RS Stock No.:
- 627-851
- Mfr. Part No.:
- 7100274227
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Abrasive Disc | |
| Disc Diameter | 125mm | |
| Abrasive Material | Aluminium Oxide | |
| Bore Diameter | 22.23mm | |
| Grit Size | 8 | |
| Grade | Coarse | |
| Quantity Per Package | 25 | |
| Bond Type | Resin | |
| Standards/Approvals | ISO 5748 | |
| Series | PN-DH | |
| Material Cut | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Abrasive Disc | ||
Disc Diameter 125mm | ||
Abrasive Material Aluminium Oxide | ||
Bore Diameter 22.23mm | ||
Grit Size 8 | ||
Grade Coarse | ||
Quantity Per Package 25 | ||
Bond Type Resin | ||
Standards/Approvals ISO 5748 | ||
Series PN-DH | ||
Material Cut Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Scotch-Brite Precision Surface Conditioning Disc Series Abrasive Disc, 125mm Disc Diameter, 8 Grit size - 7100274227
This abrasive disc is designed for surface conditioning and metal removal tasks in industrial settings. It combines a ceramic abrasive material with a non‑woven backing to provide aggressive cutting while preserving base material geometry. Supplied in a pack of 25, the product is intended for low‑pressure applications across various ferrous and non‑ferrous substrates used in automation, electronics and mechanical workshops.
Features & Benefits
• Ceramic abrasive grain delivers fast material removal and longer life
• Resin bond ensures consistent abrasive performance under load
• Coarse grit 8 provides aggressive stock removal without gouging
• 22.23mm bore permits secure centring on compatible tool spindles
• Non‑woven construction maintains surface profile while conditioning
• Resin bond ensures consistent abrasive performance under load
• Coarse grit 8 provides aggressive stock removal without gouging
• 22.23mm bore permits secure centring on compatible tool spindles
• Non‑woven construction maintains surface profile while conditioning
Applications
• Suitable for stainless steel deburring and edge blending in fabrication
• Ideal for removing weld scale and surface oxidation on carbon steel
• Used for finishing aluminium components without altering dimensions
• Can be used for preparatory surface cleaning prior to assembly
• Ideal for removing weld scale and surface oxidation on carbon steel
• Used for finishing aluminium components without altering dimensions
• Can be used for preparatory surface cleaning prior to assembly
What bore size is needed for correct mounting?
The disc requires a 22.23mm centre bore to fit standard mandrels and hook‑and‑loop adaptors used in bench and portable grinders.
Which substrates are compatible with this abrasive grain?
The ceramic material is formulated for stainless steel, carbon steel, aluminium and other soft metals under low‑pressure conditioning.
How does the backing material affect finish control?
The non‑woven web balances conformability and durability so it conditions surfaces without removing profile or causing undercutting.
What pack quantities are available for production environments?
This product is supplied as a 25 pack to support repeatable runs and minimise changeovers.
Which tool attachments are commonly used with these discs?
They are typically employed with hook‑and‑loop or Roloc™ style attachments for Rapid exchange and positional stability.
Related links
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Medium Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Very Fine Grade, 8 Grit 25
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Extra Coarse Grade, P150 Grit 25 Per Pack
- 3M PN-DH Aluminium Oxide Coarse Grade, P150 Grit 25 Per Pack