3M 732U Ceramic, 152.4 mm Resin, 800 Grade, 800 Grit 50
- RS Stock No.:
- 627-696
- Mfr. Part No.:
- 7100335435
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP5,215.29
(exc. VAT)
PHP5,841.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,215.29 | PHP104.306 |
*price indicative
- RS Stock No.:
- 627-696
- Mfr. Part No.:
- 7100335435
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 800 | |
| Grade | 800 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Material Cut | Wood, Metal, Composite, Paint Coated | |
| Series | 732U | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 800 | ||
Grade 800 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Material Cut Wood, Metal, Composite, Paint Coated | ||
Series 732U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Cubitron II 732U Series Grinding Disc, 152.4mm Disc Diameter, 800 Grade - 7100335435
This grinding disc is a high-precision abrasive intended for industrial sanding and finishing across metal, wood, composite and paint-coated surfaces. Designed for use with hook-and-loop attachment systems and compatible back-up pads, it provides effective material removal and surface refinement in workshop and production environments while supporting dust extraction solutions.
Features & Benefits
• Precision-shaped grain delivers Faster cutting and longer life
• Resin bond resists loading and maintains consistent finish
• High safe speed supports 12,000 r/min operation for productivity
• Anti-load coating reduces clogging and extends working time
• C-weight paper backing balances flexibility with durability
• Multi-hole pattern enables up to 99% dust extraction efficiency
• Resin bond resists loading and maintains consistent finish
• High safe speed supports 12,000 r/min operation for productivity
• Anti-load coating reduces clogging and extends working time
• C-weight paper backing balances flexibility with durability
• Multi-hole pattern enables up to 99% dust extraction efficiency
Applications
• Suitable for dimensioning metal panels and components
• Ideal for scuffing and preparation prior to topcoat application
• Used for de-flashing and edge rounding on composite parts
• Can be used for coating removal on paint-coated substrates
• Suitable for finishing and refinement of wood assemblies
• Ideal for scuffing and preparation prior to topcoat application
• Used for de-flashing and edge rounding on composite parts
• Can be used for coating removal on paint-coated substrates
• Suitable for finishing and refinement of wood assemblies
What abrasive grit and backing are provided for fine finishing?
The product is offered in fine grades up to 800 grit and uses a C-weight paper backing to provide a balance of flexibility and durability during hand or powered sanding.
How does the disc support cleaner workshop environments?
A proprietary multi-hole extraction pattern works with compatible extraction systems to significantly reduce airborne and surface dust during sanding operations.
What operating speed limitations should be observed?
The disc is rated for a maximum safe rotational speed of 12,000 r/min
operating above this speed risks failure and unsafe conditions.
How is disc changeover handled to reduce downtime?
The hook-and-loop attachment system allows Rapid on/off replacement, and the multi-hole back-up pad aids quick alignment.
Related links
- 3M 732U Ceramic 800 Grade, 800 Grit 50
- 3M 732U Ceramic 1000+ Grade, 1000 Grit 50
- 3M 732U Ceramic 320+ Grade, 320 Grit 50
- 3M 732U Ceramic 600 Grade, 600 Grit 50
- 3M 732U Ceramic 500+ Grade, 500 Grit 50
- 3M 732U Ceramic 500+ Grade, 50 Grit 50
- 3M 732U Ceramic 400 Grade, 400 Grit 50
- 3M 732U Ceramic Abrasive Disc Abrasive Disc 180+ Grade, 50 Grit 50