3M 732U Ceramic, 127 mm Resin, 800 Grade, 800 Grit 50
- RS Stock No.:
- 627-707
- Mfr. Part No.:
- 7100335458
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP4,268.13
(exc. VAT)
PHP4,780.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,268.13 | PHP85.363 |
*price indicative
- RS Stock No.:
- 627-707
- Mfr. Part No.:
- 7100335458
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 127mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 800 | |
| Grade | 800 | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 732U | |
| Material Cut | Wood, Composite, Paint Coated, Metal | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 127mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 800 | ||
Grade 800 | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 732U | ||
Material Cut Wood, Composite, Paint Coated, Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3M Cubitron II Hookit Paper Discs 732U No Hole Series Grinding Disc, 127mm Disc Diameter, 800 Grade - 7100335458
This grinding disc is a resin-bonded, hook-and-loop abrasive designed for industrial surface finishing and material removal across mechanical, electrical and automation workshops. It uses precision-shaped grain on a paper backing to deliver consistent cutting behaviour and is supplied in packs suited to high-volume operations. The disc is appropriate for use with power sanding tools operating at high peripheral speeds and for processes requiring effective dust control.
Features & Benefits
• Cuts up to twice as fast for reduced cycle time
• Precision-shaped grain gives consistent finish control
• Anti-load coating reduces clogging for longer runtime
• Hookit attachment allows quick on/off disc changes
• Suits high-speed operation at up to 12,000 rpm
• Paper backing balances flexibility with durability
• Precision-shaped grain gives consistent finish control
• Anti-load coating reduces clogging for longer runtime
• Hookit attachment allows quick on/off disc changes
• Suits high-speed operation at up to 12,000 rpm
• Paper backing balances flexibility with durability
Applications
• Suitable for dimensioning metal components prior to assembly
• Ideal for scuffing painted surfaces before topcoat application
• Used for removing coating materials from electrical enclosures
• Can be used for de-flashing and edge rounding on composites
• Suitable for sanding wood parts in prototype fabrication
• Ideal for scuffing painted surfaces before topcoat application
• Used for removing coating materials from electrical enclosures
• Can be used for de-flashing and edge rounding on composites
• Suitable for sanding wood parts in prototype fabrication
What backing and attachment format does it use?
It features a C-weight paper backing combined with a hook-and-loop Hookit attachment for Rapid replacement and stable running on compatible backup pads.
How does dust control integrate with the disc design?
When used with Xtract-style multi-hole systems the abrasive supports efficient dust extraction, reducing loading and improving the operators environment and cycle consistency.
Which materials is it formulated to cut?
The abrasive is suitable for ferrous and non-ferrous metals, paint coatings, composites, gelcoat and various woods due to the precision-shaped grain and resin bond.
What pack quantity and grit is available for this size?
This product is offered as a 50-pack of 127mm discs in an 800‑grit option for fine finishing tasks.
How does the bond type affect application use?
The resin bond secures the abrasive mineral for sustained cutting performance on tougher substrates such as metal and composite materials.
Related links
- 3M 732U Ceramic 800 Grade, 800 Grit 50
- 3M 732U Ceramic 1000+ Grade, 50 Grit 50
- 3M 732U Ceramic 320+ Grade, 320 Grit 50
- 3M 732U Ceramic 600 Grade, 600 Grit 50
- 3M 732U Ceramic 400 Grade, 400 Grit 50
- 3M 732U Ceramic 500+ Grade, 500 Grit 50
- 3M 732U Ceramic 500+ Grade, 500 Grit 50
- 3M 732U Ceramic 1000+ Grade, 1000 Grit 50