3M 732U Ceramic, 152.4 mm Resin, 500+ Grade, 500 Grit 50
- RS Stock No.:
- 627-701
- Mfr. Part No.:
- 7100335441
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP5,215.29
(exc. VAT)
PHP5,841.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 5 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,215.29 | PHP104.306 |
*price indicative
- RS Stock No.:
- 627-701
- Mfr. Part No.:
- 7100335441
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 500 | |
| Grade | 500+ | |
| Maximum Safe Speed | 12000rpm | |
| Quantity Per Package | 50 | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 732U | |
| Material Cut | Metal, Wood, Paint Coated, Composite | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 500 | ||
Grade 500+ | ||
Maximum Safe Speed 12000rpm | ||
Quantity Per Package 50 | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 732U | ||
Material Cut Metal, Wood, Paint Coated, Composite | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 152.4mm Disc Diameter, 500 Grit size - 7100335441
This grinding disc is a resin-bonded abrasive designed for industrial metalworking and surface preparation tasks, delivering consistent cutting and finishing performance for mechanical, electrical and automation workshops. It is intended for use with hook-and-loop back-up pads and can be applied in both hand and powered sanding operations where controlled material removal and reduced rework are required.
Features & Benefits
• Precision-shaped grain cuts up to twice as fast, increasing throughput
• Anti-load coating reduces clogging and maintains consistent finish
• High safe operating speed enables operation at 12,000 r/min for Rapid work
• Paper backing balances flexibility and durability for multiple job use
• Multi-hole Xtract pattern supports up to 99% dust removal with extraction
• Anti-load coating reduces clogging and maintains consistent finish
• High safe operating speed enables operation at 12,000 r/min for Rapid work
• Paper backing balances flexibility and durability for multiple job use
• Multi-hole Xtract pattern supports up to 99% dust removal with extraction
Applications
• Suitable for dimensioning and de-flashing metal components
• Used for scuffing and prep of painted surfaces before topcoat
• Ideal for coating removal and refinement on composite panels
• Can be used for edge rounding and surface finishing of wood parts
• Suitable for rework tasks in electronics enclosure fabrication
• Used for scuffing and prep of painted surfaces before topcoat
• Ideal for coating removal and refinement on composite panels
• Can be used for edge rounding and surface finishing of wood parts
• Suitable for rework tasks in electronics enclosure fabrication
What abrasive mineral technology does it use and why does that matter?
It uses precision-shaped grain which forms consistent Sharp peaks that Slice material, producing cooler cutting, Faster stock removal and extended abrasive life compared with conventional grains.
How does the disc assist with dust management during high-volume sanding?
Discs with the Xtract multi-hole pattern channel particulates into an extraction system, reducing airborne and surface dust and limiting loading on the abrasive face.
What backing and attachment system support versatile use?
The product employs a C-weight paper backing for a balance of flexibility and durability and uses a Hookit attachment method for quick on/off disc changes.
Which materials will it perform on and what outcomes can be expected?
It is suitable for metal, paint-coated substrates, composites, gelcoat and various woods, producing a consistent finish with fewer rogue scratches and reduced rework.
Related links
- 3M 732U Ceramic 500+ Grade, 500 Grit 50
- 3M 732U Ceramic 500+ Grade, 50 Grit 50
- 3M 732U Ceramic 1000+ Grade, 1000 Grit 50
- 3M 732U Ceramic 320+ Grade, 320 Grit 50
- 3M 732U Ceramic 600 Grade, 600 Grit 50
- 3M 732U Ceramic 800 Grade, 800 Grit 50
- 3M 732U Ceramic 400 Grade, 400 Grit 50
- 3M 775L Precision Shaped Ceramic Grain Film Disc Disc 500+ Grade, 500+ Grit