3M 732U Ceramic, 152.4 mm Resin, 400 Grade, 400 Grit 50

Subtotal (1 pack of 50 units)*

PHP5,215.29

(exc. VAT)

PHP5,841.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP5,215.29PHP104.306

*price indicative

RS Stock No.:
627-695
Mfr. Part No.:
7100335433
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Abrasive Disc

Disc Diameter

152.4mm

Abrasive Material

Ceramic

Grit Size

400

Grade

400

Maximum Safe Speed

12000rpm

Quantity Per Package

50

Bond Type

Resin

Standards/Approvals

No

Material Cut

Composite, Paint Coated, Metal, Wood

Series

732U

RoHS Status: Exempt

COO (Country of Origin):
US

3M 732U Series Grinding Disc, 152.4mm Disc Diameter, 400 Grit size - 7100335433


This grinding disc is a resin-bonded abrasive designed for industrial material removal and finishing in workshop environments. It employs precision-shaped grain technology on a paper backing to deliver consistent cutting performance across coated surfaces, composites, metals and timber while being suitable for both hand and powered sanding tools.

Features & Benefits


• Cuts up to twice as fast for reduced cycle time
• Anti-load coating reduces clogging during use
• Compatible with hook-and-loop quick disc changes
• Multi-hole pattern improves dust extraction efficiency
• C-weight paper backing balances flexibility and durability

Applications


• Suitable for dimensioning composite components in automation
• Ideal for refining paint-coated surfaces before topcoat in electronics
• Used for de-flashing metal parts in mechanical workshops
• Can be used for scuffing and preparation on wooden substrates in electrical cabinet manufacture

What maximum peripheral speed can the disc withstand?


It is rated for operation up to 12,000 r/min when used with appropriately matched tooling.

How is dust control achieved during aggressive stock removal?


A proprietary multi-hole layout channels debris to extraction systems, reducing airborne particles and loading.

In what pack quantities is this abrasive supplied for production environments?


It is available in bulk packaging configured as 250 discs per pack to reduce downtime from frequent replacements.

Which materials will the abrasive effectively work on without immediate loading?


The combination of precision-shaped mineral and anti-load treatment is effective on metal, paint coatings, composites, gelcoat and various timbers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy