3M 732U Ceramic, 152.4 mm Resin, 320+ Grade, 320 Grit 50
- RS Stock No.:
- 627-710
- Mfr. Part No.:
- 7100335531
- Manufacturer:
- 3M
Subtotal (1 pack of 50 units)*
PHP4,993.71
(exc. VAT)
PHP5,592.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP4,993.71 | PHP99.874 |
*price indicative
- RS Stock No.:
- 627-710
- Mfr. Part No.:
- 7100335531
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Disc Diameter | 152.4mm | |
| Product Type | Abrasive Disc | |
| Abrasive Material | Ceramic | |
| Grit Size | 320 | |
| Grade | 320 | |
| Quantity Per Package | 50 | |
| Maximum Safe Speed | 12000rpm | |
| Bond Type | Resin | |
| Standards/Approvals | No | |
| Series | 732U | |
| Material Cut | Wood, Composite, Metal, Paint Coated | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Disc Diameter 152.4mm | ||
Product Type Abrasive Disc | ||
Abrasive Material Ceramic | ||
Grit Size 320 | ||
Grade 320 | ||
Quantity Per Package 50 | ||
Maximum Safe Speed 12000rpm | ||
Bond Type Resin | ||
Standards/Approvals No | ||
Series 732U | ||
Material Cut Wood, Composite, Metal, Paint Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 732U Series Grinding Disc, 152.4mm Disc Diameter, 320 Grit size - 7100335531
This grinding disc is a resin-bonded abrasive designed for industrial finishing and material removal across manufacturing environments. It employs precision-shaped abrasive mineral to deliver Rapid cutting and consistent surface quality while supporting dust-extraction workflows and routine power-tool use.
Features & Benefits
• Precision-shaped grain delivers up to 2x Faster cutting
• Anti-load coating reduces clogging and extends life
• C-weight paper backing balances flexibility and durability
• Compatible with hook-and-loop systems for quick changes
• Multi-hole Xtract option enables superior dust extraction
• Long service life lowers disc changes and downtime
• Anti-load coating reduces clogging and extends life
• C-weight paper backing balances flexibility and durability
• Compatible with hook-and-loop systems for quick changes
• Multi-hole Xtract option enables superior dust extraction
• Long service life lowers disc changes and downtime
Applications
• Suitable for dimensioning metal components prior to assembly
• Ideal for removing coatings and paint on chassis parts
• Used for edge rounding and de-flashing composite panels
• Can be used for scuffing and prep before topcoat application
• Suitable for sanding various woods in fixture and jig work
• Ideal for removing coatings and paint on chassis parts
• Used for edge rounding and de-flashing composite panels
• Can be used for scuffing and prep before topcoat application
• Suitable for sanding various woods in fixture and jig work
What materials will it effectively abrade?
It is formulated to work on metals, paint-coated surfaces, composites, gelcoat and different types of wood.
How does it support workshop cleanliness during power-tool sanding?
The multi-hole Xtract pattern is designed to pair with extraction systems to remove dust at source and reduce airborne debris.
In what packaging quantities is it supplied for production use?
It is sold in bulk boxes containing 50 discs to suit high-volume operations.
What abrasive construction helps maintain consistent finish across discs?
The microreplicated precision-shaped grain is applied uniformly to the backing, producing repeatable cutting behaviour and fewer rogue scratches.
Which backing and attachment method aid multi-job versatility?
A C-weight paper backing provides the required flexibility for hand or powered sanding, and the Hookit attachment enables Rapid on/off disc replacement.
Related links
- 3M 732U Ceramic 320+ Grade, 320 Grit 50
- 3M 732U Ceramic 320+ Grade, 320 Grit 50
- 3M 732U Ceramic 1000+ Grade, 1000 Grit 50
- 3M 732U Ceramic 600 Grade, 600 Grit 50
- 3M 732U Ceramic 800 Grade, 800 Grit 50
- 3M 732U Ceramic 500+ Grade, 50 Grit 50
- 3M 732U Ceramic 500+ Grade, 500 Grit 50
- 3M 732U Ceramic 400 Grade, 400 Grit 50