Moflash 2 Channel Solenoid Driver, Digital, ATEX
- RS Stock No.:
- 751-931
- Mfr. Part No.:
- 242032
- Manufacturer:
- Moflash
N
Subtotal (1 unit)*
PHP44,470.45
(exc. VAT)
PHP49,806.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,470.45 |
*price indicative
- RS Stock No.:
- 751-931
- Mfr. Part No.:
- 242032
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Number of Channels | 2 | |
| Product Type | Solenoid Driver | |
| Barrier Type | Channel Isolated | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw Terminal | |
| Safety Current Resistance | 282Ω | |
| IP Rating | IP20 | |
| Supply Voltage | 24V | |
| Maximum Safety Voltage | 10V | |
| Maximum Safety Current | 45mA | |
| Minimum Operating Temperature | -20°C | |
| Signal Type | Digital | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Series | KFD0-SD2 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Number of Channels 2 | ||
Product Type Solenoid Driver | ||
Barrier Type Channel Isolated | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw Terminal | ||
Safety Current Resistance 282Ω | ||
IP Rating IP20 | ||
Supply Voltage 24V | ||
Maximum Safety Voltage 10V | ||
Maximum Safety Current 45mA | ||
Minimum Operating Temperature -20°C | ||
Signal Type Digital | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Series KFD0-SD2 | ||
- COO (Country of Origin):
- SG
The Moflash Isolated barrier is used for intrinsic safety applications. It supplies power to solenoids, LEDs, and audible alarms located in a hazardous area. It is loop powered, so the available energy at the output is received from the input signal.
2-channel isolated barrier
24 V DC supply (loop powered)
Current limit 45 mA at 10 V DC
Up to SIL 3 acc. to IEC/EN 61508
Related links
- Moflash Solenoid Driver ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX
- Phoenix Contact Galvanic Barrier ATEX
- RS PRO Zener Barrier ATEX, IECEx
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- RS PRO 2 Channel Zener Barrier IECEx/ATEX
- PR Electronics 2 Channel Galvanic Barrier, ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
