RS PRO 2 Channel Galvanic Barrier, Digital, IECEx/ATEX

Subtotal (1 unit)*

PHP16,498.45

(exc. VAT)

PHP18,478.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,498.45

*price indicative

RS Stock No.:
329-091
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Channels

2

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

IECEx/ATEX

Terminal Type

Screw

IP Rating

20

Supply Voltage

24V dc

Maximum Safety Current

22mA

Minimum Operating Temperature

-40°C

Signal Type

Digital

Maximum Safety Voltage

10.5V

Maximum Operating Temperature

70°C

Standards/Approvals

EU declaration of conformity

Series

RS PRO

COO (Country of Origin):
IT

RS PRO Relay-Out Repeater, I.S. SIL2


The RS PRO Relay-Out Repeater is designed for high-risk industries requiring SIL 2 level safety. It is ideal for applications involving switches or proximity detectors in hazardous areas, repeating the input state to a relay contact in a safe area. The unit offers selectable fault detection for enhanced reliability.

Features and Benefits


High Voltage/Current Rating Relay Output ensures robust performance

Field Open and Short Circuit Detection enhances safety and reliability

In-Field Programmability by DIP Switch allows easy configuration

Three Port Isolation, Input/Output/Supply provides superior protection

High Density, Two Channels Per Unit optimises space and efficiency

Applications


Oil and Gas

Chemical Processing

Pharmaceutical Manufacturing

Additional Information


Hazardous Area Certification: Zone 2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy