RS PRO 2 Channel Galvanic Barrier, Digital, IECEx/ATEX
- RS Stock No.:
- 329-088
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP19,546.78
(exc. VAT)
PHP21,892.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,546.78 |
*price indicative
- RS Stock No.:
- 329-088
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 2 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx/ATEX | |
| Terminal Type | Screw | |
| Supply Voltage | 24V dc | |
| IP Rating | 20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Safety Voltage | 10.5V | |
| Signal Type | Digital | |
| Maximum Safety Current | 22mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EU declaration of conformity | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Galvanic Barrier | ||
Number of Channels 2 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx/ATEX | ||
Terminal Type Screw | ||
Supply Voltage 24V dc | ||
IP Rating 20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Safety Voltage 10.5V | ||
Signal Type Digital | ||
Maximum Safety Current 22mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EU declaration of conformity | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO Relay-Out Repeater, I.S. SIL3
The RS PRO Relay-Out Repeater is designed for high-risk industries requiring SIL 3 level safety.
Features and Benefits
2 Fully Independent Channels: Provides flexibility and redundancy
High Voltage/Current Rating Relay Output: Ensures robust performance
Field Open and Short Circuit Detection: Enhances safety and reliability
In-Field Programmability by DIP Switch: Allows easy configuration
Three Port Isolation, Input/Output/Supply: Offers superior protection
High Density, Two Channels Per Unit: Saves space and reduces installation costs
Applications
Oil and Gas
Chemical Processing
Pharmaceutical Manufacturing
Additional Information
Hazardous Area Certification: Zone 2
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2 Channel Galvanic Barrier IECEx/ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- RS PRO 2 Channel Galvanic Barrier IECEx, ATEX
- RS PRO Galvanic Barrier IECEx/ATEX
- Phoenix Contact 2 Channel Galvanic Barrier ATEX
- Phoenix Contact 2 Channel Galvanic Barrier, Digital
- Turck 2 Channel Galvanic Barrier ATEX
- Turck 2 Channel Galvanic Barrier, IECEx/ATEX
