RS PRO 2 Channel Galvanic Barrier, Analogue, IECEx, ATEX

Subtotal (1 unit)*

PHP31,512.44

(exc. VAT)

PHP35,293.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP31,512.44

*price indicative

RS Stock No.:
329-084
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Channels

2

Product Type

Galvanic Barrier

Barrier Type

Galvanic Barrier

Mount Type

DIN Rail

Hazardous Area Certification

IECEx, ATEX

Terminal Type

Screw

Supply Voltage

24V dc

IP Rating

20

Maximum Safety Voltage

25.9V

Minimum Operating Temperature

-40°C

Signal Type

Analogue

Maximum Safety Current

92mA

Maximum Operating Temperature

70°C

Standards/Approvals

EU declaration of conformity

Series

RS PRO

COO (Country of Origin):
IT

RS PRO Transmitter Power Supply, I.S. SIL3 2/4-Wire


The RS PRO Transmitter Power Supply is designed for high integrity analogue input interfaces, suitable for applications requiring SIL 3 level in safety-related systems for high-risk industries. It provides a fully floating DC supply for energizing conventional 2-wire 4-20 mA transmitters located in hazardous areas, repeating the current in a floating circuit to drive a safe area load. The module supports output current duplication and allows bi-directional communication signals.

Features and Benefits


Input and Output Short Circuit Proof ensures reliability and safety

In-Field Programmability by DIP Switch offers flexibility and ease of use

High Accuracy guarantees precise measurements

Three Port Isolation, Input/Output/Supply enhances safety and performance

High Density, Two Channels Per Unit optimizes space and efficiency

Applications


Hazardous area instrumentation

Safety-related systems in high-risk industries

Process control and automation

Additional Information


Hazardous Area Certification: Zone 2

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy