Panasonic, 27V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- RS Stock No.:
- 703-3666
- Mfr. Part No.:
- DZ2J270M0L
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
PHP352.00
(exc. VAT)
PHP394.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 50 | PHP7.04 | PHP352.00 |
| 100 - 200 | PHP2.901 | PHP145.05 |
| 250 - 450 | PHP2.835 | PHP141.75 |
| 500 - 950 | PHP2.77 | PHP138.50 |
| 1000 + | PHP1.847 | PHP92.35 |
*price indicative
- RS Stock No.:
- 703-3666
- Mfr. Part No.:
- DZ2J270M0L
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
- COO (Country of Origin):
- MY
Related links
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- ROHM, 6.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 9.1V Zener Diode 500 mW SMT 2-Pin TUMD
- Nexperia, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 7.5V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
- onsemi, 20V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
