ROHM, 6.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 476-0188
- Mfr. Part No.:
- UDZSTE-17 6.2B
- Manufacturer:
- ROHM
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 476-0188
- Mfr. Part No.:
- UDZSTE-17 6.2B
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
- COO (Country of Origin):
- JP
Related links
- ROHM 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- ROHM 1 Zener Diode, Single 2-Pin SOD-323F
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- ROHM 1 Single 2 % Surface 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
- onsemi 1 Single 200 mW 2 % Surface 2-Pin SOD-323F
