onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 170-3411
- Mfr. Part No.:
- BZX84C5V6LT1G
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-3411
- Mfr. Part No.:
- BZX84C5V6LT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 5.6V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 1µA | |
| Dimensions | 2.9 x 1.3 x 0.94mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 0.25mV/°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.6V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 7% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1µA | ||
Dimensions 2.9 x 1.3 x 0.94mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 0.25mV/°C | ||
RoHS Status: Not Applicable
Zener Diodes 225mW, BZX84BxxxLT, BZX84CxxxLT Series, ON Semiconductor
Zener Voltage Tolerance of 2% (BZX84B) and approx. 5% (BZX84C)
Surface Mount case: SOT-23
Zener Diodes, ON Semiconductor
Related links
- onsemi, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- onsemi 1 Single 300 mW 7 % Surface 3-Pin SOT-23
- Vishay, 4.3V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- onsemi, 20V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 7.5V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23
- onsemi 1 Single 300 mW 7 % Surface 3-Pin SOT-23
- DiodesZetex 2 Common Anode 300 mW 5 % Surface 3-Pin SOT-23
