onsemi, 20V Zener Diode 5% 350 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 759-8787
- Mfr. Part No.:
- BZX84C20
- Manufacturer:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 759-8787
- Mfr. Part No.:
- BZX84C20
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- Vishay, 10V Zener Diode ±5% 350 mW SMT 3-Pin SOT-23
- Diodes Inc, 7.5V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 6 % Surface 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 7% 300 mW SMT 3-Pin SOT-23
- Vishay, 4.3V Zener Diode 2% 300 mW SMT 3-Pin SOT-23
- Vishay, 20V Zener Diode 6% 3 W SMT 2-Pin DO-214AC
- DiodesZetex 1 Single 350 mW 5 % Surface 3-Pin SOT-23
- DiodesZetex 1 Single 350 mW 5 % Surface 3-Pin SOT-23
