ROHM, 9.1V Zener Diode 500 mW SMT 2-Pin TUMD
- RS Stock No.:
- 826-7936
- Mfr. Part No.:
- TDZTR9.1
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 826-7936
- Mfr. Part No.:
- TDZTR9.1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Related links
- Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 9.1V Zener Diode 5% 1 W SMT 2-Pin DO-213AB
- ROHM, 6.2V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 7% 200 mW SMT 2-Pin SOD-323
- Panasonic, 27V Zener Diode 2.5% 200 mW SMT 2-Pin SMini2 F5 B
- Nexperia, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- Diodes Inc, 7.5V Zener Diode 2% 350 mW SMT 3-Pin SOT-23
