Nexperia 1, 75 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- RS Stock No.:
- 240-1924
- Mfr. Part No.:
- BZX884S-C75-QYL
- Manufacturer:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-1924
- Mfr. Part No.:
- BZX884S-C75-QYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 75V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 500Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 470μm | |
| Width | 600μm | |
| Series | BZX884S-Q | |
| Length | 1mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 73.4mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 75V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 500Ω | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 470μm | ||
Width 600μm | ||
Series BZX884S-Q | ||
Length 1mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 73.4mV/K | ||
The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.
Two tolerance series ± 2 % and approximately ± 5 %
Wide working voltage range nominal 2.4 V to 75 V (E24 range)
Qualified according to AEC-Q101 and recommended for use in automotive applications
Related links
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
