Nexperia 1, 12 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP61,530.00

(exc. VAT)

PHP68,910.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
10000 - 10000PHP6.153PHP61,530.00
20000 - 40000PHP5.577PHP55,770.00
50000 +PHP5.384PHP53,840.00

*price indicative

RS Stock No.:
240-1827
Mfr. Part No.:
BZX884S-B12-QYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

12V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

150Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

2%

Maximum Operating Temperature

150°C

Length

1mm

Standards/Approvals

AEC-Q101, RoHS

Width

600μm

Series

BZX884S-Q

Height

470μm

Typical Voltage Temperature Coefficient

6mV/K

Automotive Standard

AEC-Q101

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy