Nexperia 1, 16 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- RS Stock No.:
- 240-1833
- Mfr. Part No.:
- BZX884S-B16-QYL
- Manufacturer:
- Nexperia
This image is representative of the product range
Add 20000 more to save PHP5,980.00
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP31,900.00
(exc. VAT)
PHP35,700.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from May 10, 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | PHP3.19 | PHP31,900.00 | - |
| 20000 - 40000 | PHP2.891 | PHP28,910.00 | PHP5,980.00 |
| 50000 + | PHP2.791 | PHP27,910.00 | PHP19,950.00 |
*price indicative
- RS Stock No.:
- 240-1833
- Mfr. Part No.:
- BZX884S-B16-QYL
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 16V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | General Purpose | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 200Ω | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Series | BZX884S-Q | |
| Width | 600μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Height | 470μm | |
| Typical Voltage Temperature Coefficient | 10.4mV/K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 16V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type General Purpose | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 200Ω | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Series BZX884S-Q | ||
Width 600μm | ||
Length 1mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Height 470μm | ||
Typical Voltage Temperature Coefficient 10.4mV/K | ||
Automotive Standard AEC-Q101 | ||
Related links
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
