Nexperia 1, 75 V Zener Diode, Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- RS Stock No.:
- 243-4602
- Mfr. Part No.:
- BZX8850S-C75-QYL
- Manufacturer:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 243-4602
- Mfr. Part No.:
- BZX8850S-C75-QYL
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 75V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 365mW | |
| Package Type | DFN1006BD-2 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 50μA | |
| Maximum Zener Impedance | 500Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50nA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 600μm | |
| Length | 1mm | |
| Series | BZX8850S | |
| Height | 470μm | |
| Typical Voltage Temperature Coefficient | 73.4mV/K | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 75V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 365mW | ||
Package Type DFN1006BD-2 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 50μA | ||
Maximum Zener Impedance 500Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50nA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 600μm | ||
Length 1mm | ||
Series BZX8850S | ||
Height 470μm | ||
Typical Voltage Temperature Coefficient 73.4mV/K | ||
Automotive Standard AEC-Q101 | ||
The Nexperia Low-current voltage regulator diodes in an ultra small SOD882BD (DFN1006BD-2) leadless surface mounted device (SMD) having plastic package with side-wettable flanks.
Total power dissipation is less than and equal to 365 mW
Tolerance series is approximately ± 5 %
Working voltage range: nominal 1.8 V to 75 V
Specified at a low test current (50 μA), ideal for low bias and portable battery-powered applications
Low-current general regulation functions
Related links
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 2 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
- Nexperia 1 Single 365 mW 5 % Surface 2-Pin DFN1006BD-2
