Nexperia 1, 75 V Zener Diode, Single 365 mW 2 % Surface 2-Pin DFN1006BD-2

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP45,500.00

(exc. VAT)

PHP51,000.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
10000 - 10000PHP4.55PHP45,500.00
20000 - 40000PHP4.225PHP42,250.00
50000 +PHP4.063PHP40,630.00

*price indicative

RS Stock No.:
240-1923
Mfr. Part No.:
BZX884S-C75-QYL
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Diode Configuration

Single

Nominal Zener Voltage Vz

75V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

365mW

Package Type

DFN1006BD-2

Zener Type

General Purpose

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

500Ω

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Width

600μm

Series

BZX884S-Q

Length

1mm

Standards/Approvals

RoHS, AEC-Q101

Height

470μm

Typical Voltage Temperature Coefficient

73.4mV/K

Automotive Standard

AEC-Q101

The Nexperia general-purpose zener diodes is in an ultra small SOD882BD (DFN1006BD-2) leadless Surface Mounted Device (SMD) plastic package with side-wettable flanks.

Two tolerance series ± 2 % and approximately ± 5 %

Wide working voltage range nominal 2.4 V to 75 V (E24 range)

Qualified according to AEC-Q101 and recommended for use in automotive applications

Related links