ROHM 1, 62 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA
- RS Stock No.:
- 780-640
- Mfr. Part No.:
- PBZLTBR162
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP721.95
(exc. VAT)
PHP808.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 25 - 225 | PHP28.878 | PHP721.95 |
| 250 - 1225 | PHP17.888 | PHP447.20 |
| 1250 + | PHP11.95 | PHP298.75 |
*price indicative
- RS Stock No.:
- 780-640
- Mfr. Part No.:
- PBZLTBR162
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 62V | |
| Diode Configuration | Single Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1000mW | |
| Package Type | DO-214AA | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 220Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 5μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Height | 2.45mm | |
| Length | 4.7mm | |
| Series | PBZL Series | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 62V | ||
Diode Configuration Single Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1000mW | ||
Package Type DO-214AA | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 220Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 5μA | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Height 2.45mm | ||
Length 4.7mm | ||
Series PBZL Series | ||
Automotive Standard No | ||
The ROHM Zener Diode serves as a reliable voltage regulator is designed to maintain a consistent output voltage under varying load conditions.
High reliability ensures stable performance in demanding environments
Small power mould type facilitates Compact circuit designs
Power dissipation rating of 1000 mW supports diverse applications
Temperature resistance ranges from -55°C to 150°C for enhanced durability
Related links
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface Mount 2-Pin PMDE
