ROHM 1, 8.2 V Zener Diode, Single Diode 1000 mW Surface Mount 2-Pin PMDE
- RS Stock No.:
- 780-656
- Mfr. Part No.:
- JMZVTR8.2B
- Manufacturer:
- ROHM
This image is representative of the product range
Add 500 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
PHP804.00
(exc. VAT)
PHP900.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 3,000 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | PHP16.08 | PHP804.00 | - |
| 500 - 2450 | PHP9.976 | PHP498.80 | 37% |
| 2500 + | PHP6.657 | PHP332.85 | 58% |
*price indicative
- RS Stock No.:
- 780-656
- Mfr. Part No.:
- JMZVTR8.2B
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 8.2V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface Mount | |
| Maximum Power Dissipation Pd | 1000mW | |
| Package Type | PMDE | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Series | JMZVT Series | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 2.3mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 8.2V | ||
Product Type Zener Diode | ||
Diode Configuration Single Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface Mount | ||
Maximum Power Dissipation Pd 1000mW | ||
Package Type PMDE | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 150°C | ||
Series JMZVT Series | ||
Width 1.4mm | ||
Standards/Approvals RoHS Compliant | ||
Length 2.3mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM 1 Single Diode 1000 mW Surface Mount 2-Pin PMDE
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
