ROHM 1, 8.2 V Zener Diode, Single Diode 1000 mW Surface Mount 2-Pin PMDE

N

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save PHP3,006.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

PHP792.05

(exc. VAT)

PHP887.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,950 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
50 - 450PHP15.841PHP792.05-
500 - 2450PHP9.829PHP491.45PHP3,006.00
2500 +PHP6.565PHP328.25PHP23,190.00

*price indicative

Packaging Options:
RS Stock No.:
780-655
Mfr. Part No.:
JMZVTFTR8.2B
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Diode Configuration

Single Diode

Nominal Zener Voltage Vz

8.2V

Product Type

Zener Diode

Number of Elements per Chip

1

Mount Type

Surface Mount

Maximum Power Dissipation Pd

1000mW

Package Type

PMDE

Zener Type

Silicon Planar

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

60Ω

Minimum Operating Temperature

-55°C

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Series

JMZVT Series

Length

2.3mm

Standards/Approvals

RoHS Compliant

Width

1.4mm

Height

1mm

Automotive Standard

AEC-Q101

The ROHM Zener Diode offers precise voltage regulation in a Compact moulded package, ensuring high reliability in various electronic applications.

AEC-Q101 qualified for dependable performance

High reliability guarantees long-lasting operation

Embossed tape packaging simplifies handling and assembly

Designed for power dissipation up to 1000 mW

Temperature tolerance extends from -55 to 150 ℃

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy