ROHM 1, 62 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA
- RS Stock No.:
- 780-371
- Mfr. Part No.:
- PBZLTBR1120
- Manufacturer:
- ROHM
This image is representative of the product range
Add 250 more to save PHP2,747.50
View bulk pricing optionsSubtotal (1 tape of 25 units)*
PHP721.95
(exc. VAT)
PHP808.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2,975 unit(s) shipping from November 23, 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | PHP28.878 | PHP721.95 | - |
| 250 - 1225 | PHP17.888 | PHP447.20 | PHP2,747.50 |
| 1250 + | PHP11.95 | PHP298.75 | PHP21,160.00 |
*price indicative
- RS Stock No.:
- 780-371
- Mfr. Part No.:
- PBZLTBR1120
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Nominal Zener Voltage Vz | 62V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1000mW | |
| Package Type | DO-214AA | |
| Zener Type | Silicon Planar | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 220Ω | |
| Maximum Reverse Leakage Current | 5μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Width | 3.94mm | |
| Series | PBZL Series | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Nominal Zener Voltage Vz 62V | ||
Product Type Zener Diode | ||
Diode Configuration Single Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1000mW | ||
Package Type DO-214AA | ||
Zener Type Silicon Planar | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 220Ω | ||
Maximum Reverse Leakage Current 5μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Width 3.94mm | ||
Series PBZL Series | ||
Length 4.7mm | ||
Automotive Standard No | ||
Related links
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface 2-Pin DO-214AA
- ROHM 1 Single Diode 1000 mW Surface Mount 2-Pin PMDE
