ROHM 1, 75 V Zener Diode, Single Diode 1000 mW Surface 2-Pin DO-214AA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-373
Mfr. Part No.:
PBZLTBR1150
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

75V

Product Type

Zener Diode

Diode Configuration

Single Diode

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

1000mW

Package Type

DO-214AA

Zener Type

Silicon Planar

Pin Count

2

Test Current It

2mA

Maximum Zener Impedance

250Ω

Maximum Reverse Leakage Current

5μA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

4.7mm

Height

2.45mm

Series

PBZL Series

Width

3.94mm

Automotive Standard

No

The ROHM Zener Diode is a high-reliability component is designed for accurate voltage regulation in electronic circuits, ensuring stable operation across various applications.

Power dissipation capacity of 1000 mW supports robust performance

Junction temperature rating of 150°C ensures resilience under demanding conditions

Small power mold type offers space-efficient integration

Dynamic impedance ratings enhance circuit reliability and efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy