TUK Limited Panel XLR Connector
- RS Stock No.:
- 533-073
- Mfr. Part No.:
- KADpmNL
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP176.20
(exc. VAT)
PHP197.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP176.20 |
| 10 + | PHP162.77 |
*price indicative
- RS Stock No.:
- 533-073
- Mfr. Part No.:
- KADpmNL
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- TUK Limited Panel XLR Connector
- TUK Limited, Panel Female Type USB 2.0 USB Connector
- TUK Limited, Panel Female/Female Type USB Type A USB Connector USB 2.0
- TUK Limited Panel Mount Connectors Range Series BNC HDMI RJ45, USB Keystone / Panel Mount
- RS PRO Panel XLR Connector 3 Way, Silver over Nickel Plating
- RS PRO Panel XLR Connector 250V ac Male Nickel Silver Plating
- RS PRO Panel XLR Connector 250V ac Female Nickel Silver Plating
- TUK Limited Panel Mount / D UNIVERSAL Range Series 1 Port Audio Coupler
