Bott 41003493.11V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 663-757
- Mfr. Part No.:
- 41003493.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,462.88
(exc. VAT)
PHP149,478.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,462.88 |
*price indicative
- RS Stock No.:
- 663-757
- Mfr. Part No.:
- 41003493.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003493.11V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003493.11V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is designed for versatility and durability in any workspace. This robust work surface combines a strong steel channel pedestal leg with a spacious 40mm lino worktop, making it ideal for both storage and workspace needs. The cabinet, measuring 1500x750x940mm, features a well-thought-out drawer configuration that includes six drawers with 100% extension slides, ensuring ease of access and maximum load capacity. Constructed with high-quality sheet steel and finished in a stylish light grey and gentian blue powder coat, this pedestal bench not only provides functionality but also brings a modern aesthetic to your environment.
Constructed with durable powder-coated sheet steel for longevity
Ample workspace provided by a 40mm thick lino worktop
Features a 6-drawer cabinet with various heights for versatile storage
Drawer load capacity of 75kg ensures heavy items are safely stored
Stylish finish in RAL 7035 light grey and RAL 5010 gentian blue enhances workspace appearance
Cabinet dimensions of 650x650x900mm offer substantial storage in a compact design
100% extension slides in drawers allow for easy access to stored items
Related links
- Bott 41003492.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
