Bott 41003492.19V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-255
- Mfr. Part No.:
- 41003492.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,568.52
(exc. VAT)
PHP145,116.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,568.52 |
*price indicative
- RS Stock No.:
- 661-255
- Mfr. Part No.:
- 41003492.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003492.19V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003492.19V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 6 drawer cabinet is a highly functional storage solution designed for both strength and style. Constructed with a robust steel channel pedestal leg and topped with a 40mm multiplex wood worktop, this piece ensures durability in demanding work environments. Its compact cabinet, measuring 650x650x900mm, features a well-organised drawer configuration that maximises storage efficiency. Finished in a sleek powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, this pedestal bench seamlessly integrates into any workspace while providing an attractive and practical option for serious workshop users or commercial settings.
Comprises a strong steel channel leg for stability and durability
Drawers offer 100% extension slides, supporting a load capacity of up to 75kg
Features diverse drawer height options to accommodate various tools and materials
Finished with a high-quality powder coat to resist wear and corrosion
Compact size allows for efficient use of space without compromising on storage
Available in two appealing colour finishes to suit different environments
Main worktop material is beech multiplex, combining beauty with functionality
Related links
- Bott 41003492.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
