Bott 41003492.16V Sheet Steel Workbench, 450kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-485
- Mfr. Part No.:
- 41003492.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,568.52
(exc. VAT)
PHP145,116.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,568.52 |
*price indicative
- RS Stock No.:
- 662-485
- Mfr. Part No.:
- 41003492.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 450kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003492.16V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 450kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003492.16V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 6 drawer cabinet is expertly designed for professional workspaces, combining functionality and aesthetics. This robust unit features a steel channel pedestal leg that ensures stability while supporting a sturdy 40mm multiplex wood worktop. The cabinet has ample storage with its six thoughtfully configured drawers, catering to diverse tool and equipment needs. Its sleek powder-coated finish in RAL 7035 light grey not only elevates the appearance of your workspace but also adds a layer of durability. With precise dimensions of 1500x750x940mm, it adapts seamlessly to various environments, making it an ideal choice for those seeking quality and practicality in a workbench solution.
Robust steel channel pedestal leg provides ultimate stability
Spacious 40mm multiplex wood worktop suitable for various tasks
Cabinet features six drawers with 100% extension slides for effortless access
High drawer load capacity of 75kg meets demanding storage needs
Finished in durable powder coat paint for long-lasting aesthetics
Designed with varied drawer heights for versatile storage configurations
Compact cabinet dimensions measuring 650x650x900mm optimizes workspace
Main and secondary colours in light grey offer a modern look
Manufactured in the UK, ensuring high quality and reliability
Related links
- Bott 41003493.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003493.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003492.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003495.24V Sheet Steel Workbench 940 mm x 750mm x 2 m
