Bott 41003135.16V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-601
- Mfr. Part No.:
- 41003135.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP121,438.68
(exc. VAT)
PHP136,011.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP121,438.68 |
*price indicative
- RS Stock No.:
- 662-601
- Mfr. Part No.:
- 41003135.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003135.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003135.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5 drawer cabinet is designed for robust storage solutions in any workshop or garage environment. Featuring a sturdy steel channel pedestal leg and a durable 40mm lino worktop, this workstation ensures both stability and functionality. The drawer configuration allows for efficient organisation, accommodating various tools and equipment with ease. Finished in a light grey powder coat, this product not only meets practical needs but also adds a professional touch to your workspace. Its compact dimensions ensure it is an ideal fit for various settings while delivering on quality and performance.
Constructed from high-quality sheet steel for durability
Powder-coated surface enhances longevity and resistance to wear
Includes five drawers with a total load capacity of 75kg for efficient storage
100% extension slides in drawers allow for easy access to tools and materials
Compact workbench size fits perfectly in limited spaces without compromising functionality
Top surface made of resilient lino, ensuring easy maintenance
Stylish light grey finish complements modern workshop aesthetics
Versatile drawer heights cater to diverse tool storage needs
Related links
- Bott 41003135.11V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003231.24V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.24V Steel Workbench 840 mm x 750mm x 2 m
