Bott 41003133.24V Steel Workbench, 375kg Max Load, 840 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-256
- Mfr. Part No.:
- 41003133.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,543.64
(exc. VAT)
PHP131,648.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,543.64 |
*price indicative
- RS Stock No.:
- 661-256
- Mfr. Part No.:
- 41003133.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Workbench | |
| Sub Type | Pedestal Bench | |
| Portable | No | |
| Material | Steel | |
| Maximum Load | 375kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 840mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003133.24V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Workbench | ||
Sub Type Pedestal Bench | ||
Portable No | ||
Material Steel | ||
Maximum Load 375kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 840mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003133.24V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 5-drawer cabinet is designed to enhance any workspace with its robust construction and practical features. This versatile workstation combines a sturdy steel channel leg pedestal with a sleek 40mm multiplex wood worktop, offering ample surface area for a range of tasks. Its thoughtfully designed cabinet provides a generous storage solution, with various drawer configurations tailored to accommodate a variety of tools and materials. The modern aesthetic, finished in durable powder-coated paint available in light grey and crimson red, ensures a professional look while standing up to the demands of daily use. Overall, this workstation strikes the perfect balance between function and style, making it an essential addition for any workshop or industrial environment.
Constructed with robust sheet steel for enhanced durability
Includes a striking beech multiplex worktop for a reliable work surface
Features five drawers with a total load capacity of 75 kg for efficient tool storage
Drawer configurations optimised for easy access and organisation
Finished in a weather-resistant powder coat, ensuring longevity and ease of maintenance
Available in a modern colour palette of light grey and crimson red to suit various aesthetic preferences
Designed to provide maximum functionality, enhancing productivity in any workspace
Compact dimensions allow for versatile placement in different environments
Related links
- Bott 41003135.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.11V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.24V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.16V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003133.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003135.19V Steel Workbench 840 mm x 750mm x 1.5 m
- Bott 41003231.16V Steel Workbench 840 mm x 750mm x 2 m
- Bott 41003229.19V Steel Workbench 840 mm x 750mm x 2 m
