Bott 41003496.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 662-181
- Mfr. Part No.:
- 41003496.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP138,377.23
(exc. VAT)
PHP154,982.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,377.23 |
*price indicative
- RS Stock No.:
- 662-181
- Mfr. Part No.:
- 41003496.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003496.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003496.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with 7 drawer cabinet is a meticulously crafted work solution that combines durability and functionality for any workspace. Featuring a robust steel channel pedestal leg and a premium 40mm multiplex wood worktop, it ensures stability and ample surface area for various tasks. The cabinet measures 1500x750x940mm and combines an efficient drawer configuration of seven drawers, designed for seamless access and organisation. With a striking combination of RAL 7035 light grey and RAL 7016 anthracite grey, it not only performs well but also enhances the aesthetic appeal of your work environment. The expertly designed cabinet is made from powder-coated sheet steel, providing both a modern aesthetic and weather-resistant qualities.
Constructed with a robust steel channel pedestal leg for superior support
Spacious 40mm multiplex worktop tailored for a variety of applications
Comprises 7 drawers with full extension slides, each capable of supporting up to 75kg
Drawer heights include multiple configurations to accommodate various items
Finished in durable powder coating for enhanced longevity and resistance to wear
Compact dimensions of 1500x750x940mm make it suitable for diverse workspaces
Multiple colour finishes, including anthracite grey and light grey, allow for versatile styling
Built to withstand heavy use while providing effective storage solutions
Related links
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
