Bott 41003497.19V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-269
- Mfr. Part No.:
- 41003497.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP142,272.24
(exc. VAT)
PHP159,344.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP142,272.24 |
*price indicative
- RS Stock No.:
- 661-269
- Mfr. Part No.:
- 41003497.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Standards/Approvals | No | |
| Model Number | 41003497.19V | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Standards/Approvals No | ||
Model Number 41003497.19V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7 drawer cabinet is designed to seamlessly integrate functionality and style in any working environment. Its robust steel channel pedestal leg provides stability, while the durable powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey enhances its modern aesthetic. This versatile bench features a 40mm lino worktop, ideal for various applications. With a cabinet size of 1500x750x940mm, it offers ample workspace, while the thoughtfully designed drawer configuration allows for efficient organisation of tools and materials. Each drawer is equipped with 100% extension slides, ensuring easy access to your belongings, making it the perfect solution for both commercial and industrial settings.
Robust steel channel pedestal leg for enhanced stability and support
40mm thick lino worktop provides a durable surface suitable for various tasks
Versatile cabinet size of 1500x750x940mm accommodates diverse working needs
Thoughtfully designed drawer configuration with seven drawers for optimal organisation
Drawers feature 100% extension slides, allowing for easy access and efficient use of space
Finished in a durable powder coat paint that resists wear and tear
Comprises a mix of drawer heights, making it suitable for both small and larger items
Stylish design in a modern colour scheme complements any workspace
Related links
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
