Bott 41003496.16V Sheet Steel Workbench, 525kg Max Load, 940 mm x 750mm x 1.5 m
- RS Stock No.:
- 661-464
- Mfr. Part No.:
- 41003496.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP138,377.23
(exc. VAT)
PHP154,982.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP138,377.23 |
*price indicative
- RS Stock No.:
- 661-464
- Mfr. Part No.:
- 41003496.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Pedestal Bench | |
| Product Type | Workbench | |
| Portable | No | |
| Material | Sheet Steel | |
| Maximum Load | 525kg | |
| Length | 1.5m | |
| Width | 750mm | |
| Height | 940mm | |
| Adjustable Height | No | |
| Clamp Included | No | |
| Model Number | 41003496.16V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Pedestal Bench | ||
Product Type Workbench | ||
Portable No | ||
Material Sheet Steel | ||
Maximum Load 525kg | ||
Length 1.5m | ||
Width 750mm | ||
Height 940mm | ||
Adjustable Height No | ||
Clamp Included No | ||
Model Number 41003496.16V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio pedestal bench with a 7 drawer cabinet is designed to provide an organized and efficient workspace solution for various environments. Featuring a robust steel channel pedestal leg and a durable 40mm multiplex wood worktop, this workstation is not just physically strong but also aesthetically pleasing in a light grey powder-coated finish. The thoughtfully designed cabinet boasts spacious storage with 7 drawers, designed for easy access and maximum usability. With dimensions of 1500x750x940mm, this versatile bench elegantly blends functionality with modern design, ensuring it meets the demands of professionals seeking quality and reliability.
Robust steel channel pedestal leg ensures stability and durability
The 40mm multiplex wood worktop provides a resilient workspace
Light grey powder-coated finish offers a sleek and professional appearance
Cabinet includes 7 drawers for optimal storage and organisation
Drawers feature 100% extension slides, allowing easy access to contents
Configured with various drawer heights for versatile storage needs
Drawer load capacity of 75kg accommodates a range of tools and materials
Finished in RAL 7035, promoting a cohesive and modern aesthetic
Ideal for workshop or industrial settings, balancing function and style
Related links
- Bott 41003497.16V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.11V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.19V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003497.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41003496.24V Sheet Steel Workbench 940 mm x 750mm x 1.5 m
- Bott 41004122.19V Sheet Steel Workbench 940 mm x 750mm x 2 m
